
USB interface debugger/programmer for application processors and SoCs. Features I2C and USB connectivity, operating at a 5V supply voltage. Designed for in-circuit debugging and programming, supporting JTAG and SWD interfaces. Lead-free construction.
Cypress CY8CKIT-002 technical specifications.
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | PSoC® CapSense |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8CKIT-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
