Cypress CY8CKIT-003 technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Series | PSoC® 3 FirstTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
