This evaluation kit features a PSoC 3 FirstTouch 8051 microcontroller with a 5V operating supply voltage, packaged in bulk, and is lead free compliant. The kit is designed for USB interface and is based on the 8051 core architecture. It is intended for use in general applications and is not Reach SVHC compliant.
Cypress CY8CKIT-003B technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PSoC® 3 FirstTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.