Cypress CY8CKIT-010 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
