This Cypress CY8CKIT-010A module features an ARM core architecture and is designed for evaluation purposes. It operates at 12V and is packaged in a bulk quantity. The module is compliant with RoHS standards and is lead free. It is not compliant with Reach SVHC regulations. The kit is a single unit and is packaged in a module case.
Cypress CY8CKIT-010A technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-010A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.