
CYPRESS SEMICONDUCTOR CY8CKIT-012 PSoC Prototyping & Development Expansion Board Kit, for CY8CKIT-001 Development Kit
Checking distributor stock and pricing after the page loads.
Cypress CY8CKIT-012 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSoC® |
| RoHS | Compliant |
No datasheet is available for this part.