Cypress CY8CKIT-014 technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PSoC® 5, FirstTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
