Cypress CY8CKIT-029A technical specifications.
| Core Architecture | 8051 |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-029A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
