Cypress CY8CKIT-030 technical specifications.
| Package/Case | Module |
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PSOC® 3 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
