
The CY8CKIT-030A is a PSOC 3 8051 16-bit microcontroller evaluation kit with a USB interface and 3.3V operating supply voltage. It is packaged in bulk and compliant with RoHS regulations. The kit is designed for general use and does not meet Reach SVHC compliance requirements.
Cypress CY8CKIT-030A technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 3 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
