Cypress CY8CKIT-038 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PSOC® 4 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
