
32-bit ARM microcontroller evaluation kit featuring a PSOC® 4 series core. This general-purpose integrated circuit offers a 32-bit data bus width and operates at a maximum supply voltage of 5.5V. Interface capabilities include USB connectivity.
Sign in to ask questions about the Cypress CY8CKIT-042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CKIT-042 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PSOC® 4 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
