32-bit ARM Cortex-M3 microcontroller development kit featuring a versatile PSoC 5LP architecture. This evaluation kit supports RS-232 and USB interfaces, operating at a 9V supply voltage. Designed for broad application, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Cypress CY8CKIT-050B technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PSOC® 5LP |
| RoHS | Compliant |
No datasheet is available for this part.