
CMOS LED driver IC featuring an 8-bit data bus and M8C core architecture. Supports I2C, SPI, IrDA, UART, USART, and USB interfaces with a maximum operating frequency of 48MHz. Offers 1KB RAM and 16KB FLASH memory, with a 1-segment LED driver capability. Operates from 4.75V to 5.25V supply voltage, with a maximum output current of 10mA and low-level output current of 25mA. Packaged in a lead-free QFN-56 (8x8x1mm) for surface mounting.
Sign in to ask questions about the Cypress CY8CLED01D01-56LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED01D01-56LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, IrDA, UART, USART, USB |
| Lead Free | Lead Free |
| Length | 8mm |
| Low Level Output Current | 25mA |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Operating Supply Current | 16mA |
| Oscillator Type | Internal |
| Output Voltage | 5.2V |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| Supply Current | 25mA |
| Switching Frequency-Max | 24MHz |
| Technology | CMOS |
| Weight | 0.006751oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED01D01-56LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
