
CMOS LED driver IC featuring an M8C core architecture with an 8-bit data bus. Supports I2C, SPI, IrDA, UART, and USART interfaces, operating from a 4.75V to 5.25V supply. Delivers 10mA high-level and 25mA low-level output current, with a maximum frequency of 49.92MHz. Includes 16KB FLASH memory and 1KB RAM, packaged in a lead-free QFN (MO-220) for surface mounting.
Sign in to ask questions about the Cypress CY8CLED01D01-56LTXQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED01D01-56LTXQ technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Frequency | 49.92MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| Supply Current | 25mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED01D01-56LTXQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.