
CMOS LED driver IC featuring an M8C core architecture with an 8-bit data bus. Supports I2C, SPI, IrDA, UART, USART, and USB interfaces, operating from a 2.4V to 5.25V supply. Offers 10mA high-level and 25mA low-level output current, with an internal oscillator up to 24MHz. Includes 4KB FLASH memory, 256B RAM, and peripherals like POR, PWM, WDT, and LVD. Packaged in a 16-pin SOIC (SOIC-16) for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8CLED02-16SXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED02-16SXI technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.6mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, IrDA, UART, USART, USB |
| Length | 9.9mm |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Operating Supply Current | 4mA |
| Oscillator Type | Internal |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 4mA |
| Weight | 0.023492oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED02-16SXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
