
CMOS LED Driver IC, SOIC package, featuring an 8-bit M8C core architecture. Operates with a supply voltage range of 2.4V to 5.25V and a maximum frequency of 24MHz. Offers 12 I/Os, 4KB FLASH memory, and 256B RAM. Supports I2C, SPI, USB, UART, IrDA, and USART interfaces. Includes peripherals like POR, PWM, WDT, and LVD.
Sign in to ask questions about the Cypress CY8CLED02-16SXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED02-16SXIT technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.6mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Length | 9.9mm |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Operating Supply Current | 4mA |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 4mA |
| Weight | 0.023492oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED02-16SXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
