
CMOS LED Driver IC featuring an 8-bit M8C core architecture. Supports I2C, SPI, IrDA, UART, USART, and USB interfaces with a maximum frequency of 48MHz. Offers 2-segment LED driving with high-level output current of 10mA and low-level output current of 25mA. Operates from a 4.75V to 5.25V supply voltage, with an operating supply current of 16mA. Includes 16KB FLASH memory, 1KB RAM, and peripherals like POR, PWM, WDT, and LVD. Packaged in a lead-free, 8x8mm QFN EP (MO-220) surface mount with gold contact plating.
Sign in to ask questions about the Cypress CY8CLED02D01-56LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED02D01-56LTXI technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, IrDA, UART, USART, USB |
| Lead Free | Lead Free |
| Length | 8mm |
| Low Level Output Current | 25mA |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| Supply Current | 25mA |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.006751oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED02D01-56LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.