
The CY8CLED08-28PVXI is an 8-bit M8C core interface IC with 24 I/Os, 16KB of FLASH memory, and a maximum operating frequency of 48MHz. It operates within a temperature range of -40°C to 85°C and consumes 8mA of current at 5.25V. The device is available in a lead-free SSOP-28 package and is RoHS compliant. It features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer, and supports interfaces including I2C, SPI, UART, USART, and USB.
Sign in to ask questions about the Cypress CY8CLED08-28PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED08-28PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Interface | I2C, SPI, UART, USART, USB |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Weight | 0.080001oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED08-28PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
