
CMOS LED driver IC featuring an 8-bit data bus and an M8C core architecture. Offers 24 programmable I/Os, 8 timers/counters, and 256 bytes of RAM. Supports I2C, SPI, USB, UART, and USART interfaces with a maximum operating frequency of 48MHz. Operates from a 3V to 5.25V supply, with output currents of 10mA (high level) and 25mA (low level). Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component is ideal for LED control applications.
Sign in to ask questions about the Cypress CY8CLED08-28PVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED08-28PVXIT technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, USART |
| Low Level Output Current | 25mA |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED08-28PVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
