
CMOS LED driver IC featuring an M8C core architecture with an 8-bit data bus. Offers 16KB of FLASH memory and operates at frequencies up to 48MHz. Supports I2C, SPI, UART, USART, and USB interfaces, with 8 PWM channels and 8 timers/counters. Provides 44 programmable I/Os, with high-level output current of 10mA and low-level output current of 25mA. Packaged in a 48-pin QFN (7x7mm) with a supply voltage range of 3V to 5.25V and an operating temperature range of -40°C to 85°C.
Cypress CY8CLED08-48LFXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 24MHz |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, UART, USART, USB |
| Low Level Output Current | 25mA |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Bits | 32 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED08-48LFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
