
CMOS LED Driver IC, featuring an 8-bit M8C core architecture and 16KB FLASH memory. This surface mount component operates from 3V to 5.25V with an 8mA supply current and a maximum frequency of 24MHz. It supports I2C, SPI, USB, UART, and USART interfaces, along with peripherals like POR, PWM, and WDT. Packaged in a 7x7mm QFN with 44 I/Os, it offers a wide operating temperature range of -40°C to 85°C.
Cypress CY8CLED08-48LTXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| Interface | I2C, SPI, USB, UART, USART |
| Length | 7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Operating Supply Current | 8mA |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 8mA |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
