
CMOS LED driver IC featuring an 8-bit data bus and M8C core architecture, operating up to 48MHz. This surface mount component, housed in an SSOP package, supports I2C, SPI, UART, USART, and USB interfaces. It offers 16KB of FLASH memory and 256B of RAM, with 44 I/Os and a 3V to 5.25V supply voltage range. Designed for 8-segment LED control, it operates from -40°C to 85°C.
Cypress CY8CLED08-48PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 2.6mm |
| Interface | I2C, SPI, UART, USART, USB |
| Length | 15.8mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 44 |
| Operating Supply Current | 8mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 8mA |
| Weight | 0.021175oz |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED08-48PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
