
CMOS LED driver IC featuring an 8-bit M8C core architecture, operating at up to 48MHz. This interface IC supports I2C, SPI, USB, UART, and USART protocols, with 44 programmable I/Os. It offers 10mA high-level and 25mA low-level output current, 16KB FLASH memory, and 256B RAM. Designed for surface mounting in an SSOP package, it operates from 3V to 5.25V and across a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY8CLED08-48PVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED08-48PVXIT technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, USART |
| Low Level Output Current | 25mA |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED08-48PVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
