
CMOS LED driver IC featuring an 8-bit M8C core architecture operating up to 24MHz. This surface mount device offers 24 programmable I/Os and supports I2C, SPI, UART, USART, and USB interfaces. It includes 32KB FLASH memory, 2KB RAM, and integrated peripherals like POR, PWM, WDT, and LVD. The IC operates from a 3V to 5.25V supply, delivering up to 10mA high-level and 25mA low-level output current, with a maximum supply current of 14mA. Packaged in a 28-pin SSOP with dimensions of 10.4mm x 5.6mm x 1.85mm, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY8CLED16-28PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16-28PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 14mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16-28PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
