
CMOS LED driver IC featuring an 8-bit M8C core architecture, supporting I2C, SPI, USB, UART, and USART interfaces. This surface-mount SSOP package component operates from a 3V to 5.25V supply, delivering 10mA high-level and 25mA low-level output current. Includes 32KB FLASH memory, 2KB RAM, 24 programmable I/Os, and 8 timers/counters, with an internal oscillator and a maximum frequency of 24MHz. Suitable for applications requiring precise LED control across a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Cypress CY8CLED16-28PVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16-28PVXIT technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, USART |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16-28PVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
