
CMOS LED driver IC featuring an 8-bit M8C core architecture operating up to 24MHz. This surface mount component offers 44 programmable I/Os and supports I2C, SPI, UART, USART, and USB interfaces. It includes 32KB of FLASH memory, 2KB of RAM, and 8 timers/counters, with peripherals like POR, PWM, and WDT. Designed for a 3V to 5.25V supply, it operates from -40°C to 85°C and delivers 10mA high-level and 25mA low-level output current.
Sign in to ask questions about the Cypress CY8CLED16-48LFXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16-48LFXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, UART, USART, USB |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16-48LFXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
