
The CY8CLED16 is a 48MHz 8-bit M8C core interface IC with 44 I/Os, 32KB of FLASH memory, and a QFN package. It operates at a supply voltage of 5.25V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It also supports various interfaces including I2C, SPI, USB, UART, and USART.
Sign in to ask questions about the Cypress CY8CLED16-48LFXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16-48LFXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, USART |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16-48LFXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
