
CMOS LED driver IC featuring an 8-bit data bus and M8C core architecture. Supports I2C, SPI, and UART/USART interfaces, operating from a 3V to 5.25V supply. Includes 32KB FLASH and 2KB RAM, with a maximum frequency of 48MHz. Packaged in a 7mm x 7mm x 1mm QFN with tin-matte plating, suitable for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY8CLED16-48LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16-48LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Operating Supply Current | 8mA |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 14mA |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16-48LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
