
CMOS LED driver IC featuring an 8-bit data bus and M8C core architecture. This surface mount component operates with an internal oscillator up to 48MHz, supporting I2C, SPI, UART, and USART interfaces. It offers 32KB of FLASH memory and 2KB of RAM, with 44 I/Os and a 7mm x 7mm x 1mm QFN package. Operating voltage ranges from 3V to 5.25V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8CLED16-48LTXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16-48LTXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Operating Supply Current | 8mA |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 14mA |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16-48LTXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
