
CMOS LED driver IC featuring an M8C core architecture and 8-bit data bus width. This surface mount component offers I2C, SPI, UART, USART, and USB interfaces, operating from a 3V to 5.25V supply. With 32KB of FLASH memory and 2KB of RAM, it supports a maximum frequency of 24MHz and has 44 I/Os. Packaged in a 48-pin SSOP, this RoHS compliant device operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY8CLED16-48PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16-48PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 93kHz |
| Height | 2.6mm |
| Interface | I2C, SPI, UART, USART, USB |
| Length | 15.8mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 44 |
| Operating Supply Current | 14mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 14mA |
| Weight | 0.021175oz |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16-48PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
