
CMOS LED driver IC featuring an 8-bit M8C core architecture. Offers 44 programmable I/Os, 8 timers/counters, and 32KB FLASH memory with 2KB RAM. Supports I2C, SPI, USB, UART, and USART interfaces, with a maximum operating frequency of 24MHz. Operates from a 3V to 5.25V supply, delivering 10mA high-level and 25mA low-level output current. Packaged in a 48-pin SSOP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8CLED16-48PVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16-48PVXIT technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, USART |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16-48PVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
