
8-bit microcontroller featuring an M8C core architecture, operating at up to 24MHz. This CMOS integrated circuit offers 32KB of FLASH memory and 2KB of RAM, with 24 I/Os. It supports I2C, SPI, USB, UART, IrDA, and USART interfaces, and includes POR, PWM, and WDT peripherals. Packaged in a 28-pin SSOP (5mm width, 10mm length, 1.75mm height) for surface mounting, it operates from 4.75V to 5.25V with a typical 14mA current draw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8CLED16P01-28PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| Weight | 0.080001oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16P01-28PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
