
8-bit microcontroller with 32KB FLASH memory and 2KB RAM. Features an M8C core architecture operating at up to 24MHz, supporting I2C, SPI, USB, UART, IrDA, and USART interfaces. Offers 44 programmable I/Os, 8 timers/counters, and peripherals including POR, PWM, and WDT. Operates from a 4.75V to 5.25V supply voltage, with a max output current of 10mA (high level) and 25mA (low level). Packaged in a 48-pin QFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8CLED16P01-48LFXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16P01-48LFXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 2.4Kbps |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 8 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16P01-48LFXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
