Sign in to ask questions about the Cypress CY8CLED16P01-48LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16P01-48LTXI technical specifications.
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 2.4Kbps |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16P01-48LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
