Sign in to ask questions about the Cypress CY8CLED16P01-48LTXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16P01-48LTXIT technical specifications.
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 44 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16P01-48LTXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
