Sign in to ask questions about the Cypress CY8CMBR2010-24LQXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CMBR2010-24LQXI technical specifications.
| Package/Case | QFN |
| Load Capacitance | 40pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3.4mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 3.4mA |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CMBR2010-24LQXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
