Cypress CY8CMBR2044-24LKXI technical specifications.
| Package/Case | QFN |
| Height | 0.55mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Number of Functions | 4 |
| Number of GPIO | 4 |
| Operating Supply Current | 4mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 2.88mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CMBR2044-24LKXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.