Cypress CY8CMBR2044-24LKXIT technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 4 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 2.88mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CMBR2044-24LKXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.