The CY8CMBR2110-24LQXI is a capacitive touch controller from Cypress, featuring a QFN package and I2C interface. It operates at a maximum frequency of 24MHz and can withstand temperatures up to 85°C. The device is powered by a supply voltage of up to 5.5V and draws an operating current of 3.4mA. It is RoHS compliant and available in a tray packaging with 490 units per package.
Checking distributor stock and pricing after the page loads.
Cypress CY8CMBR2110-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Interface | I2C |
| Load Capacitance | 40pF |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of Channels | 1 |
| Number of GPIO | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Current | 3.4mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Touchscreen | Capacitive |
| RoHS | Compliant |
No datasheet is available for this part.