Cypress CY8CMBR2110-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Interface | I2C |
| Load Capacitance | 40pF |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of Channels | 1 |
| Number of GPIO | 10 |
| Number of Programmable I/O | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY8CMBR2110 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CMBR2110-24LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
