The CY8CMBR3106S-LQXIT is an industrial-grade interface circuit with a maximum operating temperature of 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N24. The device operates within a supply voltage range of 1.8 to 5.5 volts and has a nominal supply voltage of 3.3 volts. It is available in a 24-pin HVQCCN package type and is suitable for industrial applications.
Cypress CY8CMBR3106S-LQXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8CMBR3106S-LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.