
24-pin QFN EP capacitive touch screen controller, featuring a 2-wire interface. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 5.5V, nominal 3.3V. This interface circuit boasts a compact 4mm x 4mm package with 24 terminals in a quad configuration.
Cypress CY8CMBR3116-LQXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8CMBR3116-LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.