
The CY8CPLC10-28PVXIT is a 24MHz I2C microcontroller from Cypress. It operates over a temperature range of -40°C to 85°C and is packaged in a 28-pin SSOP package. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It consumes an operating supply current of 50mA and has a maximum output current of 41mA. The CY8CPLC10-28PVXIT is RoHS compliant and lead free.
Sign in to ask questions about the Cypress CY8CPLC10-28PVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CPLC10-28PVXIT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Rate | 2.4Kbps |
| Frequency | 24MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CPLC10-28PVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
