
The CY8CPLC20-28PVXI is a specialized IC with a M8C core architecture, operating at a frequency of 24MHz and data rate of 2.4Kbps. It is available in a SSOP package, suitable for surface mount applications, and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The IC draws an operating supply current of 50mA and has a maximum output current of 40mA.
Sign in to ask questions about the Cypress CY8CPLC20-28PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CPLC20-28PVXI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Rate | 2.4Kbps |
| Frequency | 24MHz |
| Height | 2mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CPLC20-28PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
