
The CY8CPLC20-28PVXIT is a 24MHz microcontroller from Cypress, operating within a temperature range of -40°C to 85°C. It is supplied with a voltage between 4.75V and 5.25V, drawing a maximum current of 50mA. The device is packaged in a surface-mount SSOP package, suitable for lead-free applications and compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY8CPLC20-28PVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CPLC20-28PVXIT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Rate | 2.4Kbps |
| Frequency | 24MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CPLC20-28PVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
