
The CY8CPLC20-48LFXI is a 48-pin QFN surface mount microcontroller from Cypress. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is powered by a 5V supply voltage and has an operating supply current of 8mA. It is RoHS compliant and available in a tray packaging with 260 pieces per package.
Sign in to ask questions about the Cypress CY8CPLC20-48LFXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CPLC20-48LFXI technical specifications.
| Package/Case | QFN |
| Data Rate | 2.4Kbps |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CPLC20-48LFXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
