
The CY8CPLC20-48LTXIT is a microcontroller with a core architecture of M8C, operating at a frequency of 24MHz and supporting data rates of up to 2.4Kbps over the I2C interface. It is designed to operate within a temperature range of -40°C to 85°C and is powered by a supply voltage of 5V, with an operating current of 50mA. The device is packaged in a QFN package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8CPLC20-48LTXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Rate | 2.4Kbps |
| Frequency | 24MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CPLC20-48LTXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
