The CY8CTMA460AS-33 microprocessor circuit operates within a temperature range of -40°C to 105°C. It is designed for industrial applications and features a 100-terminal quad configuration. The device is supplied with a voltage range of 1.71V to 5.5V. It meets AEC-Q100 screening standards.
Checking distributor stock and pricing after the page loads.
Cypress CY8CTMA460AS-33 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.