This microprocessor circuit is designed for industrial applications and operates within a temperature range of -40 to 105°C. It has a supply voltage range of 1.71 to 5.5 volts and is packaged in the S-PQFP-G100 format. The circuit features a quad terminal position and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Cypress CY8CTMA768AS-33 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.